Part Details for 3250 BL005 by Alpha Wire
Overview of 3250 BL005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9115
|
Newark | Hook-Up Wire, 24Awg, Blue, 30.5M, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3250 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$36.8100 / $56.2700 | Buy Now |
DISTI #
3250BL005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$34.8057 / $50.4800 | Buy Now |
DISTI #
602-3250-100-06
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 12 |
|
$34.8000 / $46.7900 | Buy Now |
DISTI #
ALP3250-BLU-100FT
|
Heilind Electronics | 3250 BLUE 100 FT | Americas - 75 in Stock |
|
$0.5053 / $0.6468 | Buy Now |
DISTI #
3250-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 9 |
|
$10.7100 / $15.7100 | Buy Now |
DISTI #
ALP3250-BLU-100FT
|
Interstate Connecting Components | 3250 BLUE 100 FT | 25 |
|
$0.5053 / $0.6468 | Buy Now |
DISTI #
2290784
|
element14 Asia-Pacific | WIRE, BLU, 24AWG, 7/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$37.9707 / $55.0608 | Buy Now |
DISTI #
2290784
|
Farnell | WIRE, BLU, 24AWG, 7/32AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Reel | 0 |
|
$8.3448 / $11.5070 | Buy Now |
Part Details for 3250 BL005
3250 BL005 CAD Models
3250 BL005 Part Data Attributes:
|
3250 BL005
Alpha Wire
Buy Now
|
Compare Parts:
3250 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |