Datasheets
3250L-1-501 by: Bourns Inc

Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Part Details for 3250L-1-501 by Bourns Inc

Overview of 3250L-1-501 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3250L-1-501

Part # Distributor Description Stock Price Buy
DISTI # 01F8793
Newark Res, wirewound,500Ohms,5+/-% Tol,-50,50Ppm-Tc,5050-Case |Bourns 3250L-1-501 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $36.0400
  • 50 $35.2800
  • 100 $33.2500
$33.2500 / $36.0400 Buy Now
DISTI # 3250L-1-501-ND
DigiKey TRIMMER 500 OHM 1W WIRE LEAD TOP Min Qty: 25 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $41.0140
$41.0140 Buy Now
DISTI # 3250L-1-501
Avnet Americas Resistor Trimmer, Wirewound, 500 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Panel Mount - Bulk (Alt: 3250L-1-501) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 25 $36.0396
  • 50 $35.2782
  • 100 $34.5168
  • 150 $33.7554
  • 200 $32.9940
  • 250 $32.2326
  • 2,500 $31.7250
$31.7250 / $36.0396 Buy Now
DISTI # 652-3250L-1-501
Mouser Electronics Trimmer Resistors - Through Hole 500 OHMS 5% Sq Sealed Wire Leads RoHS: Compliant 0
  • 1 $50.0500
  • 10 $42.6400
  • 25 $40.1900
  • 50 $39.4000
  • 100 $38.2500
$38.2500 / $50.0500 Order Now
DISTI # 73194920
RS 1/2" Sq, Thru-Hole, TRIMMER, 500 ohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250L-1-501 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 25 $51.7800
  • 125 $49.1900
  • 250 $46.6000
$46.6000 / $51.7800 RFQ
Onlinecomponents.com Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag RoHS: Compliant 0
  • 7 $45.3200
  • 13 $36.6100
  • 19 $35.0600
  • 25 $34.3600
$34.3600 / $45.3200 Buy Now
Quest Components Resistor, Wirewound, 500 Ohm, 5±%, 50ppm 1
  • 1 $28.5960
$28.5960 Buy Now
DISTI # 3250L-1-501
Avnet Abacus Resistor Trimmer, Wirewound, 500 Ohm, � 5%, 1 W, 25 Turn, Multi Turn, Panel Mount (Alt: 3250L-1-501) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound Trimmer 500 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag RoHS: Compliant 0
  • 7 $45.3200
  • 13 $36.6100
  • 19 $35.0600
  • 25 $34.3600
$34.3600 / $45.3200 Buy Now

Part Details for 3250L-1-501

3250L-1-501 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3250L-1-501 Part Data Attributes

3250L-1-501 Bourns Inc
Buy Now Datasheet
Compare Parts:
3250L-1-501 Bourns Inc Trimmer, Wire Wound, 1W, 500ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description PCB Mount, 5019
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.31.00.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Bourns
Actuator Orientation HORIZONTAL
Actuator Type SCREW
Construction Square
Ganging Number 1
JESD-609 Code e4
Lead Length 152.4 mm
Mounting Feature CHASSIS MOUNT
Number of Terminals 3
Number of Turns 25
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 12.7 mm
Package Length 12.7 mm
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount
Package Width 4.75 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Rated Temperature 85 °C
Resistance 500 Ω
Resistance Law LINEAR
Resistor Type TRIMMER
Rotational Angle 9000 deg
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish SILVER
Terminal Shape FLEXIBLE WIRE
Tolerance 5%

3250L-1-501 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3250L-1-501 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3250L-1-501 by Bourns Inc

  • Please alert me when 3250L-1-501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3250L-1-501 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3250L-1-501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3250L-1-501 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3250L-1-501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3250L-1-501 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: