There are no models available for this part yet.
Overview of 3250P-M74-101 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3250P-M74-101 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3250P-M74-101
|
Avnet Americas | Resistor Trimmer, Wirewound, 100 Ohm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Bulk (Alt: 3250P-M74-101) RoHS: Not Compliant Min Qty: 500 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 81 |
|
$8.9500 | Buy Now |