Part Details for 3250W-1-203 by Bourns Inc
Overview of 3250W-1-203 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3250W-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F9164
|
Newark | Trimmer Potentiometer, 20Kohm 25Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Wirewound, Adjustment Type:Top Adjust, Track Resistance:20Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Power Rating:1W Rohs Compliant: Yes |Bourns 3250W-1-203 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7800 / $26.9700 | Buy Now |
DISTI #
3250W-203-ND
|
DigiKey | TRIMMER 20K OHM 1W PC PIN TOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
19 In Stock |
|
$23.3734 / $38.6900 | Buy Now |
DISTI #
3250W-1-203
|
Avnet Americas | Resistor Trimmer, Wirewound, 20 kOhm, ± 5%, 1 W, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3250W-1-203) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$19.9500 / $22.6632 | Buy Now |
DISTI #
652-3250W-1-203
|
Mouser Electronics | Trimmer Resistors - Through Hole 20Kohms 5% Square Sealed RoHS: Compliant | 44 |
|
$23.3700 / $34.8200 | Buy Now |
DISTI #
70154813
|
RS | 1/2" Sq, Thru-Hole, TRIMMER, 20 Kilohms, Wirewound, 25 Turns, Pwr-Rtg 1W | Bourns 3250W-1-203 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$29.3700 / $32.6300 | RFQ |
|
Onlinecomponents.com | Res Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube RoHS: Compliant |
30 In Stock 50 On Order |
|
$20.1500 / $33.6400 | Buy Now |
DISTI #
73149283
|
Verical | Res Wirewound Trimmer 20K Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 29 |
|
$37.0480 / $42.5823 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Resistor, Wirewound, 20K Ohm, 5±%, 50ppm | 3537 |
|
$8.4280 / $12.0400 | Buy Now |
|
Quest Components | Resistor, Wirewound, 20K Ohm, 5±%, 50ppm | 20 |
|
$19.6891 / $20.7254 | Buy Now |
Part Details for 3250W-1-203
3250W-1-203 CAD Models
3250W-1-203 Part Data Attributes
|
3250W-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3250W-1-203
Bourns Inc
Trimmer, Wire Wound, 1W, 20000ohm, 5% +/-Tol, -50,50ppm/Cel, 25 Turn(s), 5022, 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.71 mm | |
Lead Length | 13.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% |