Part Details for 3251 OR001 by Alpha Wire
Overview of 3251 OR001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9046
|
Newark | Wire, 22Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3251 OR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$248.6800 / $251.2100 | Buy Now |
DISTI #
3251OR001-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$179.6996 / $262.6400 | Buy Now |
DISTI #
602-3251-1000-08
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$203.1900 / $250.7500 | Order Now |
DISTI #
70136407
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC,300 V, Orange | Alpha Wire 3251 OR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$244.2600 / $262.6400 | RFQ |
DISTI #
3251-OR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, orange, 300V, 305m Min Qty: 1 | 3 |
|
$77.3900 / $110.5600 | Buy Now |
DISTI #
1199024
|
element14 Asia-Pacific | WIRE, UL1061, 22AWG, ORANGE, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 13 |
|
$233.5276 / $239.2068 | Buy Now |
DISTI #
1199024
|
Farnell | WIRE, UL1061, 22AWG, ORANGE, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Reel | 12 |
|
$85.5720 / $87.3074 | Buy Now |
Part Details for 3251 OR001
3251 OR001 CAD Models
3251 OR001 Part Data Attributes
|
3251 OR001
Alpha Wire
Buy Now
|
Compare Parts:
3251 OR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |