Part Details for 3251 OR005 by Alpha Wire
Overview of 3251 OR005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 OR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9364
|
Newark | Hook-Up Wire, 0.35Mm2, 30M, Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3251 OR005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 9 |
|
$40.7700 / $62.3300 | Buy Now |
DISTI #
3251OR005-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE Min Qty: 100 Lead time: 3 Weeks Container: Spool |
500 In Stock |
|
$0.3319 / $0.3855 | Buy Now |
DISTI #
602-3251-100-08
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 100ft SPOOL ORANGE RoHS: Compliant | 23 |
|
$38.9900 / $58.0700 | Buy Now |
DISTI #
70136387
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC,300 V, Orange | Alpha Wire 3251 OR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$48.8600 / $56.4800 | Buy Now |
DISTI #
3251-OR005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, orange, 300V, 30.5m Min Qty: 1 | 12 |
|
$12.7800 / $18.7400 | Buy Now |
DISTI #
3247743
|
Farnell | HOOK-UP WIRE, 0.35MM2, 30M, ORANGE RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 6 |
|
$9.9037 / $11.3132 | Buy Now |
Part Details for 3251 OR005
3251 OR005 CAD Models
3251 OR005 Part Data Attributes
|
3251 OR005
Alpha Wire
Buy Now
|
Compare Parts:
3251 OR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |