Part Details for 3251 RD005 by Alpha Wire
Overview of 3251 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9365
|
Newark | Hook-Up Wire, 22Awg, Red, 30.5M, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3251 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$40.7700 / $62.3300 | Buy Now |
DISTI #
3251RD005-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
27 In Stock |
|
$38.5505 / $55.9100 | Buy Now |
DISTI #
602-3251-100-03
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 100ft SPOOL RED RoHS: Compliant | 56 |
|
$38.5500 / $55.9100 | Buy Now |
DISTI #
70136383
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC, 300 V, Red | Alpha Wire 3251 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$50.8800 / $55.9100 | RFQ |
DISTI #
3251-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, red, 300V, 30.5m, 100ft Min Qty: 1 | 6 |
|
$12.7800 / $18.7400 | Buy Now |
DISTI #
2290778
|
element14 Asia-Pacific | WIRE, RED, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 43 |
|
$14.8324 | Buy Now |
DISTI #
2290778
|
Farnell | WIRE, RED, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 42 |
|
$9.9167 / $13.6761 | Buy Now |
Part Details for 3251 RD005
3251 RD005 CAD Models
3251 RD005 Part Data Attributes
|
3251 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3251 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |