Part Details for 3251 SL001 by Alpha Wire
Overview of 3251 SL001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9366
|
Newark | Wire, Hook Up, Ul1061, 22 Awg, 0.357 Mm , 300 V, Grey, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 3251 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$172.5500 / $246.1400 | Buy Now |
DISTI #
3251SL001-ND
|
DigiKey | HOOK-UP STRND 22AWG SLATE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$179.6998 / $262.6400 | Buy Now |
DISTI #
602-3251-1000-09
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL SLATE RoHS: Compliant | 1 |
|
$195.4600 / $225.8700 | Buy Now |
DISTI #
70136408
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC,300 V, Slate | Alpha Wire 3251 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$240.1300 / $272.8800 | RFQ |
DISTI #
3251-SL001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 4 |
|
$77.3900 / $110.5600 | Buy Now |
DISTI #
1199025
|
element14 Asia-Pacific | WIRE, UL1061, 22AWG, GREY, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 4 |
|
$238.1633 / $239.7454 | Buy Now |
DISTI #
1199025
|
Farnell | WIRE, UL1061, 22AWG, GREY, 305M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 4 |
|
$108.1209 / $110.3323 | Buy Now |
Part Details for 3251 SL001
3251 SL001 CAD Models
3251 SL001 Part Data Attributes
|
3251 SL001
Alpha Wire
Buy Now
|
Compare Parts:
3251 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |