Part Details for 3251 WH001 by Alpha Wire
Overview of 3251 WH001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9098
|
Newark | Wire, 22Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:80°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 3251 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 0 |
|
$248.6800 / $251.2100 | Buy Now |
DISTI #
3251WH001-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
8 In Stock |
|
$179.6996 / $262.6400 | Buy Now |
DISTI #
602-3251-1000-01
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL WHT RoHS: Compliant | 3 |
|
$203.1900 / $232.5700 | Buy Now |
DISTI #
70136401
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC,300 V, White | Alpha Wire 3251 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$228.7700 / $254.2000 | RFQ |
DISTI #
3251-WH001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, white, 300V, 305m Min Qty: 1 | 4 |
|
$77.3900 / $110.5600 | Buy Now |
DISTI #
1199014
|
element14 Asia-Pacific | WIRE, UL1061, 22AWG, WHITE, 305M RoHS: Compliant Min Qty: 1 Container: Reel | 8 |
|
$225.5940 / $239.1008 | Buy Now |
DISTI #
1199014
|
Farnell | WIRE, UL1061, 22AWG, WHITE, 305M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 8 |
|
$85.6322 / $87.3688 | Buy Now |
Part Details for 3251 WH001
3251 WH001 CAD Models
3251 WH001 Part Data Attributes
|
3251 WH001
Alpha Wire
Buy Now
|
Compare Parts:
3251 WH001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |