Part Details for 3251 YL005 by Alpha Wire
Overview of 3251 YL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9081
|
Newark | Hook-Up Wire, 22Awg, Yellow, 30.5M, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C, Voltage Rating:300Vrohs Compliant: Yes |Alpha Wire 3251 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$40.7700 / $62.3300 | Buy Now |
DISTI #
3251YL005-ND
|
DigiKey | HOOK-UP STRND 22AWG YLW 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
24 In Stock |
|
$38.5505 / $55.9100 | Buy Now |
DISTI #
602-3251-100-05
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 SR-PVC 100ft SPOOL YELLOW RoHS: Compliant | 530 |
|
$31.1400 / $46.7500 | Buy Now |
DISTI #
70136385
|
RS | Hook-Up Wire, 22 AWG, 7x30, 0.009 in., 0.048 in., -10 degC, 80 degC,300 V, Yellow | Alpha Wire 3251 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$55.9100 | RFQ |
DISTI #
51497479
|
Verical | Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Yellow 300VAC Spool Min Qty: 2 Package Multiple: 1 Date Code: 1623 | Americas - 11 |
|
$45.0298 / $59.0966 | Buy Now |
DISTI #
3251-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, yellow, 300V, 30.5m Min Qty: 1 | 7 |
|
$12.7800 / $18.7400 | Buy Now |
DISTI #
2290775
|
element14 Asia-Pacific | WIRE, YEL, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$36.1012 / $59.1700 | Buy Now |
DISTI #
2290775
|
Farnell | WIRE, YEL, 22AWG, 7/30AWG, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 7 |
|
$9.9146 / $13.6732 | Buy Now |
Part Details for 3251 YL005
3251 YL005 CAD Models
3251 YL005 Part Data Attributes
|
3251 YL005
Alpha Wire
Buy Now
|
Compare Parts:
3251 YL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |