Part Details for 3251 by Heyco
Overview of 3251 by Heyco
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-3251-ND
|
DigiKey | CABLE GRIP 4.32-11.94MM 1/2" NPT Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
5010 In Stock |
|
$1.0233 / $1.9700 | Buy Now |
DISTI #
836-3251
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips FLEX LTF 1/2 NPT BLACK NO NUT RoHS: Compliant | 0 |
|
$1.0200 / $1.9700 | Order Now |
DISTI #
72068435
|
RS | Liquidtight Cordgrip, 1/2in NPT, Range 0.170-0.470 in, Nylon, Black, 35 Series | Heyco 3251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4432 |
|
$1.6500 / $1.9700 | Buy Now |
|
Future Electronics | Black FLEX LTF 1/2 NPT Hubs Heyco® Original Series-35 Liquid Tight Cordgrip RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3700 / $1.5500 | Buy Now |
DISTI #
HEY3251
|
Heilind Electronics | FLEX LTF 1/2 NPT BLACK NO NUT | Americas - 4815 in Stock |
|
$1.2961 / $1.8298 | Buy Now |
|
Onlinecomponents.com | Cable Grip - 0.170" (4.32mm) to 0.470" (11.94mm) Outside Dia - 1/2" NPT Thread Size - 0.620" (15.75mm) Thread Length - Strain Relief - Black. |
3284 In Stock |
|
$0.7710 / $1.4250 | Buy Now |
DISTI #
HEY3251
|
Interstate Connecting Components | FLEX LTF 1/2 NPT BLACK NO NUT | 1123 |
|
$1.2961 / $1.8298 | Buy Now |
DISTI #
HEY3251
|
DB Roberts | FLEX LTF 1/2 NPT BLACK NO NUT | 177 |
|
Buy Now | |
|
Master Electronics | Cable Grip - 0.170" (4.32mm) to 0.470" (11.94mm) Outside Dia - 1/2" NPT Thread Size - 0.620" (15.75mm) Thread Length - Strain Relief - Black. |
3284 In Stock |
|
$0.7710 / $1.4250 | Buy Now |
Part Details for 3251
3251 CAD Models
3251 Part Data Attributes
|
3251
Heyco
Buy Now
|
Compare Parts:
3251
Heyco
|
Samacsys Manufacturer | Heyco |