-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIAMOND GRIP 12-10 HR R 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3078
|
Newark | Terminals Ring Tongue Dg 12-10 Sz 10 |Amp Te Connectivity 325154 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.0500 | Buy Now |
DISTI #
50F3288
|
Newark | Diamond Grip 12-10 Hr R 10 Rohs Compliant: Yes |Amp Te Connectivity 325154 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.8400 | Buy Now |
DISTI #
A27412-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
500 In Stock |
|
$3.6158 / $5.5500 | Buy Now |
DISTI #
325154
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.16mm 9.53mm Nickel Loose Piece - Bulk (Alt: 325154) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9749 / $3.5800 | Buy Now |
DISTI #
70287502
|
RS | Ring terminal, DG STRATO-THERM,343, M5 | TE Connectivity 325154 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $4.3600 | RFQ |
|
Future Electronics | 12-10 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.8900 | Buy Now |
DISTI #
AMP325154
|
Heilind Electronics | DIAMOND GRIP 12-10 HR R 10 | Americas - 0 in Stock |
|
$2.3581 / $3.7628 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 12-10 HR R 10 RoHS: Compliant |
1013 In Stock |
|
$2.8700 / $5.2400 | Buy Now |
DISTI #
51512971
|
Verical | Ring Tongue Terminal 10-12AWG Copper 26.16mm Nickel Loose Min Qty: 10 Package Multiple: 5 | Americas - 1005 |
|
$6.8120 | Buy Now |
DISTI #
325154
|
TTI | Terminals RING TONGUE DG 12-10 SZ 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 5500 In Stock |
|
$3.2800 / $4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325154
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325154
TE Connectivity
DIAMOND GRIP 12-10 HR R 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 325154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 325154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-33459-6 | TERMINAL,SOLIS R 12-10 5/16 | TE Connectivity | 325154 vs 2-33459-6 |
2-32994-1 | TERMINAL,SOLIS R 12-10 8 | TE Connectivity | 325154 vs 2-32994-1 |
323064 | TERMINAL,SOLIS R HR 12-10 5/16 | TE Connectivity | 325154 vs 323064 |
31114-3 | BUDG,12-10,10 RING TAPE R | TE Connectivity | 325154 vs 31114-3 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 325154 vs 2-35135-2 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 325154 vs 326889 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 325154 vs 35680 |
62613-2 | RING .190 12-10 AWG 0245 TPCRS | TE Connectivity | 325154 vs 62613-2 |