-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD 12-10 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3079
|
Newark | Terminals Terminal Solis Spd 12-10 8 |Amp Te Connectivity 325196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7954 |
|
$0.6200 / $0.7700 | Buy Now |
DISTI #
31M8043
|
Newark | Terminal,solis Spd 12-10 8 |Amp Te Connectivity 325196 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
A119227-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15987 In Stock |
|
$0.3719 / $0.7400 | Buy Now |
DISTI #
325196
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 325196) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 5 Days Container: Bulk | 4000 Factory Stock |
|
$0.5704 / $0.6247 | Buy Now |
DISTI #
571-325196
|
Mouser Electronics | Terminals TERMINAL SOLIS SPD 12-10 8 RoHS: Compliant | 4824 |
|
$0.5320 / $0.7400 | Buy Now |
DISTI #
72016870
|
RS | Terminal, inal, Solis Spd 12-10 8 | TE Connectivity 325196 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.5330 | Buy Now |
DISTI #
AMP325196
|
Heilind Electronics | TERMINAL,SOLIS SPD 12-10 8 | Americas - 0 in Stock |
|
$0.6467 / $0.6756 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 12-10 8 RoHS: Compliant |
9350 In Stock |
|
$0.5720 / $0.8290 | Buy Now |
DISTI #
16418600
|
Verical | Spade Tongue Terminal 10-12AWG Copper 25.17mm Tin Loose Min Qty: 97 Package Multiple: 1 | Americas - 7954 |
|
$0.6000 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325196
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325196
TE Connectivity
TERMINAL,SOLIS SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |