Part Details for 3252 by Klein Tools Inc
Overview of 3252 by Klein Tools Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9079
|
Newark | Standard Bull Pin, 0.438", 15", Steel, Product Range:- Rohs Compliant: Na |Klein Tools 3252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5200 | Buy Now |
DISTI #
3252KT-ND
|
DigiKey | 1-3/16'' STD BULL PIN Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$32.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4900 | Buy Now |