Part Details for 325207000-00 by TE Connectivity
Overview of 325207000-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 325207000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4596
|
Newark | Ms5207-Cp 7Bar Tube |Te Connectivity 325207000-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$8.7500 / $9.5000 | Buy Now |
DISTI #
2266-325207000-00-ND
|
DigiKey | MS5207-CP 7BAR TUBE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$14.9800 / $16.1800 | Buy Now |
DISTI #
223-325207000-00-ND
|
DigiKey | MS5207-CP 7BAR TUBE Min Qty: 180 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2500 | Buy Now |
DISTI #
325207000-00
|
Avnet Americas | Pressure Sensor 0bar to 7bar Absolute 8-Pin CSMD - Bulk (Alt: 325207000-00) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5080 / $15.0520 | Buy Now |
DISTI #
571-325207000-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5207-CP 7BAR TUBE RoHS: Compliant | 0 |
|
$14.1700 / $25.3000 | Order Now |
DISTI #
TSS325207000-00
|
Heilind Electronics | MS5207-CP | Americas - 0 in Stock |
|
$15.2640 / $15.4704 | Buy Now |
|
Onlinecomponents.com |
424 Partner Stock |
|
$14.3800 / $19.0300 | Buy Now | |
DISTI #
325207000-00
|
Avnet Americas | Pressure Sensor 0bar to 7bar Absolute 8-Pin CSMD - Bulk (Alt: 325207000-00) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5080 / $15.0520 | Buy Now |
DISTI #
325207000-00
|
Avnet Americas | Pressure Sensor 0bar to 7bar Absolute 8-Pin CSMD - Bulk (Alt: 325207000-00) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5080 / $15.0520 | Buy Now |
DISTI #
TSS325207000-00
|
Interstate Connecting Components | MS5207-CP | 0 |
|
$15.2640 / $15.4704 | Buy Now |
Part Details for 325207000-00
325207000-00 CAD Models
325207000-00 Part Data Attributes
|
325207000-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325207000-00
TE Connectivity
Peizoresistive Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |