Part Details for 3252L-1-102M by Bourns Inc
Overview of 3252L-1-102M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3252L-1-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3252L-1-102M-ND
|
DigiKey | TRIMMER 1K OHM 0.75W WIRE LEADS Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3252L-1-102M
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 1K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Panel Mount Bag - Bulk (Alt: 3252L-1-102M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-3252L-1-102M
|
Mouser Electronics | Trimmer Resistors - Through Hole 1Kohms 1/2" Square Sealed Panel Mount RoHS: Not Compliant | 0 |
|
$40.4500 | Order Now |
DISTI #
73773194
|
RS | TRIMMER-1/2 SQ MT CERMET, Bulk, Bag Packaging | Bourns 3252L-1-102M RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1000 / $55.6700 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 6.17mm (20.32 X 7.62 X 14.99mm) Lead Wire Panel Mount Bag | 0 |
|
$33.8800 / $92.7900 | Buy Now |
DISTI #
3252L-1-102M
|
Avnet Americas | 3252 1/2 Inch Square Trimpot 1K Ohm 10% 0.75 W 100 ppm/°C 25(Elec)Turn Panel Mount Bag - Bulk (Alt: 3252L-1-102M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 6.17mm (20.32 X 7.62 X 14.99mm) Lead Wire Panel Mount Bag | 0 |
|
$33.8800 / $92.7900 | Buy Now |
Part Details for 3252L-1-102M
3252L-1-102M CAD Models
3252L-1-102M Part Data Attributes:
|
3252L-1-102M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3252L-1-102M
Bourns Inc
Trimmer, Cermet, 0.75W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 5019, 1/2 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/2 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.75 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 10% | |
Working Voltage | 400 V |