-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MODULE BAROMETER MINITURE SENSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1098-1-ND
|
DigiKey | SENSOR 15.95PSIA 16BIT Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1460 In Stock |
|
$19.2898 / $30.4600 | Buy Now |
DISTI #
325540009-50
|
Avnet Americas | Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 8-Pin SMT - Tape and Reel (Alt: 325540009-50) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$17.8064 / $20.1040 | Buy Now |
DISTI #
99W2114
|
Avnet Americas | Pressure Sensor 1.76V to 3.6V 0.01bar to 1.1bar Absolute 8-Pin SMT - Product that comes on tape, but is not reeled (Alt: 99W2114) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 254 Partner Stock |
|
$22.6200 / $30.7300 | Buy Now |
DISTI #
824-325540009-50
|
Mouser Electronics | Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM RoHS: Compliant | 968 |
|
$21.5000 / $29.7800 | Buy Now |
DISTI #
71023333
|
RS | Sensor, MS5540-CM 1BAR WHITE GEL T&R, Pressure, 325540009-50 | TE Connectivity 325540009-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$26.3500 / $30.4600 | Buy Now |
|
Future Electronics | MS5540-CM ALTIMETER SENSOR - T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$18.1200 | Buy Now |
|
Future Electronics | MS5540-CM ALTIMETER SENSOR - T&R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Tray | 0Tray |
|
$18.9200 / $19.8600 | Buy Now |
DISTI #
TSS325540009-50
|
Heilind Electronics | MS5540-CM 1BAR WHITE GEL | Americas - 0 in Stock |
|
$20.6784 / $20.9579 | Buy Now |
|
Onlinecomponents.com | MS5540-CM ALTIMETER SENSOR - T&R |
997 In Stock |
|
$18.6200 / $24.2400 | Buy Now |
DISTI #
325540009-50
|
TTI | Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$19.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325540009-50
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325540009-50
TE Connectivity
MODULE BAROMETER MINITURE SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1.5% | |
Body Breadth | 6.2 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 6.2 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE SERIAL INTERFACE | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 0.145 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 35000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |