-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Absolute, 0Psi Min, 203.05Psi Max, 0-3.6V, Rectangular, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
325541009-00
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000005396251
|
Sager | Board Mount Pressure Sensors BAROMETER MOD,14BAR, WH GEL | 0 |
|
Buy Now | |
DISTI #
325541009-00
|
Avnet Abacus | Pressure Sensor 2.4V to 3V 0bar to 14bar Absolute 8-Pin SMD Tube (Alt: 325541009-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
325541009-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
325541009-00
TE Connectivity
Absolute, 0Psi Min, 203.05Psi Max, 0-3.6V, Rectangular, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Package Description | ROHS COMPLIANT, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IT HAS 200 MBAR ACCURACY | |
Body Breadth | 6.2 mm | |
Body Height | 3.08 mm | |
Body Length or Diameter | 6.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 16 | |
Operating Current-Max | 3.6 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-3.6V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 203.05 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 35000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Termination Type | SOLDER |