Part Details for 325738 (ALTERNATE: 325738) by RS Pro
Overview of 325738 (ALTERNATE: 325738) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 325738 (ALTERNATE: 325738)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70791978
|
RS | Nylon Hex Standoff Male/Female M3 x M3 | RS PRO 325738 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$0.0400 | Buy Now |
DISTI #
71976384
|
RS | Nylon Hex Plain Finish Standoff M3xM3 8mm Body 6mm Stud 5.6mm Width Male/Female | RS PRO 325738 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Package | 3 |
|
$1.8000 | Buy Now |