Part Details for 3260050 by Phoenix Contact
Overview of 3260050 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15464-ND
|
DigiKey | CONN TERM BLK FEED THRU 1/0-8AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
91 In Stock |
|
$18.7756 / $26.3000 | Buy Now |
DISTI #
651-3260050
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50 RoHS: Compliant | 106 |
|
$19.5400 / $26.3000 | Buy Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/15 RoHS: Compliant |
43 In Stock 88 Factory Stock |
|
$18.3100 / $27.2000 | Buy Now |
DISTI #
3260050
|
TTI | DIN Rail Terminal Blocks PTPOWER 50 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$18.5200 / $20.8500 | Buy Now |
DISTI #
PTPOWER50
|
TME | Splice terminal: rail, 10÷70mm2, ways: 1, terminals: 2, grey, TS35 Min Qty: 1 | 0 |
|
$12.8700 / $18.2100 | RFQ |
DISTI #
000000000005434793
|
Sager | DIN Rail Terminal Blocks PTPOWER 50 Min Qty: 1 | 9 |
|
$24.0400 / $28.0300 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 740 |
|
RFQ | |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: gray - mounting type: NS 35/15 RoHS: Compliant |
43 In Stock 88 Factory Stock |
|
$18.3100 / $27.2000 | Buy Now |
|
Neutron USA | High-current Terminal Block, DIN Rail, 1row 1pos 2conn, 150A 1kV, Power-Turn, gray, PTPOWER 50 | 50 |
|
$119.8800 | Buy Now |
Part Details for 3260050
3260050 CAD Models
3260050 Part Data Attributes
|
3260050
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260050
Phoenix Contact
CONN TERM BLK FEED THRU 1/0-8AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |