Part Details for 3260054 by Phoenix Contact
Overview of 3260054 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3260054-ND
|
DigiKey | CONN TERM BLK FEED THRU 1/0-8AWG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6233 | Buy Now |
DISTI #
651-3260054
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50-3L/N | 0 |
|
$91.2200 / $98.6300 | Order Now |
DISTI #
V99:2348_14267008
|
Arrow Electronics | Conn High-Current Terminal Block 8 POS T DIN Rail 150A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1543 | Americas - 6 |
|
$30.7800 | Buy Now |
|
Onlinecomponents.com | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 8 - number of positions: 4 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 80 mm - color: gray/blue - mounting type: NS 35/15 RoHS: Compliant | 0 |
|
$76.8100 / $92.8700 | Buy Now |
DISTI #
000000000005434797
|
Sager | DIN Rail Terminal Blocks PTPOWER 50-3L/N Min Qty: 3 | 0 |
|
$96.4300 / $103.8500 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1100 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 8 - number of positions: 4 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 80 mm - color: gray/blue - mounting type: NS 35/15 RoHS: Compliant | 0 |
|
$76.8100 / $92.8700 | Buy Now |
Part Details for 3260054
3260054 CAD Models
3260054 Part Data Attributes
|
3260054
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260054
Phoenix Contact
CONN TERM BLK FEED THRU 1/0-8AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |