Part Details for 3260062 by Phoenix Contact
Overview of 3260062 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3260062-ND
|
DigiKey | TERM BLK MIDDLE 2POS 20.0MM BLUE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5790 | Buy Now |
DISTI #
651-3260062
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50-F BU RoHS: Compliant | 2 |
|
$22.2400 / $26.3000 | Buy Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: blue - mounting type: direct screw connection | 0 |
|
$19.4400 / $24.6900 | Buy Now |
DISTI #
000000000005434805
|
Sager | DIN Rail Terminal Blocks PTPOWER 50-F BU Min Qty: 10 | 0 |
|
$23.6100 / $26.4300 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 800 |
|
RFQ | |
DISTI #
3240948
|
Farnell | DINRAIL TERMINAL BLOCK, 2WAY, 00AWG, BLU RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.1004 | Buy Now |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: blue - mounting type: direct screw connection | 0 |
|
$19.4400 / $24.6900 | Buy Now |
Part Details for 3260062
3260062 CAD Models
3260062 Part Data Attributes
|
3260062
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260062
Phoenix Contact
TERM BLK MIDDLE 2POS 20.0MM BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |