Part Details for 3260069 by Phoenix Contact
Overview of 3260069 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3260069
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 50 OG RoHS: Compliant | 0 |
|
$10.1100 / $19.4600 | Order Now |
|
Dynamic Solutions GmbH | High-current terminal block | 4000 |
|
RFQ |
Part Details for 3260069
3260069 CAD Models
3260069 Part Data Attributes
|
3260069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260069
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 150 A | |
Rated Voltage | 1500 V | |
Safety Approval | CB; CSA; CUL; DNVGL; EAC | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 70 mm2 | |
Wire Gauge | 0 AWG |