Part Details for 3260109 by Phoenix Contact
Overview of 3260109 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3260109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10167-ND
|
DigiKey | CONN TERM BLK FEED THRU 4/0-4AWG Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.4967 | Buy Now |
DISTI #
651-3260109
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 95-3L 3 POS GRAY / NS35/15 RoHS: Compliant | 0 |
|
$117.0000 / $126.5000 | Order Now |
|
Onlinecomponents.com | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 232 A - connection method: Power-Turn connection - number of connections: 6 - number of positions: 3 - cross section: 25 mm² - 95 mm² - AWG: 4 - 4/0 - width: 75 mm - color: gray - mounting type: NS 35/15 RoHS: Compliant | 0 |
|
$98.5200 / $131.0300 | Buy Now |
DISTI #
000000000005240486
|
Sager | DIN Rail Terminal Blocks PTPOWER 95-3L 3 POS GRAY / NS35/15 Min Qty: 3 | 0 |
|
$123.6800 / $133.2000 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 800 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 232 A - connection method: Power-Turn connection - number of connections: 6 - number of positions: 3 - cross section: 25 mm² - 95 mm² - AWG: 4 - 4/0 - width: 75 mm - color: gray - mounting type: NS 35/15 RoHS: Compliant | 0 |
|
$98.5200 / $131.0300 | Buy Now |
Part Details for 3260109
3260109 CAD Models
3260109 Part Data Attributes
|
3260109
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260109
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |