Part Details for 3260133 by Phoenix Contact
Overview of 3260133 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3260133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10176-ND
|
DigiKey | TERM BLK 2P SIDE ENT PANEL MOUNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$32.2292 / $42.5700 | Buy Now |
DISTI #
651-3260133
|
Mouser Electronics | DIN Rail Terminal Blocks PTPOWER 95-F GRAY SCREW CONNECT RoHS: Compliant | 12 |
|
$31.7800 / $43.4300 | Buy Now |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 232 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25 mm - height: 99.8 mm - color: gray - mounting type: direct screw connection | 0 |
|
$30.7000 / $39.9600 | Buy Now |
DISTI #
000000000005240494
|
Sager | DIN Rail Terminal Blocks PTPOWER 95-F GRAY SCREW CONNECT Min Qty: 10 | 0 |
|
$38.2100 / $41.1500 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 800 |
|
RFQ | |
|
Master Electronics | High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 232 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 25 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25 mm - height: 99.8 mm - color: gray - mounting type: direct screw connection | 0 |
|
$30.7000 / $39.9600 | Buy Now |
Part Details for 3260133
3260133 CAD Models
3260133 Part Data Attributes:
|
3260133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3260133
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |