Part Details for 32613 by Wiha Quality Tools
Overview of 32613 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9078
|
Newark | Diagonal Wire Cutter, Flush, 127Mm, #12, Cutter Type:Diagonal, Overall Length:127Mm, Cut Type:Flush, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:Dynamicjoint Series Rohs Compliant: Yes |Wiha 32613 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$32.4600 | Buy Now |
DISTI #
431-1284-ND
|
DigiKey | CUTTER SIDE OVAL FLUSH 5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$24.3400 | Buy Now |
DISTI #
596-32613
|
Mouser Electronics | Wire Stripping & Cutting Tools Classic Grip Diagonal Cutters with Return Spring | 0 |
|
$23.0200 / $24.0200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$24.3500 / $34.1800 | Buy Now | |
DISTI #
WIH-32613
|
Techni-Tool, Inc. | Wiha 32613 Cutter, Diagonal, Oval Head, Flush Cut, 12 AWG Capacity, 5" OAL, w/Return Spring | 0 |
|
$29.2100 | Buy Now |
DISTI #
WIH-32613
|
TestEquity LLC | Wiha 32613 Cutter, Diagonal, Oval Head, Flush Cut, 12 AWG Capacity, 5" OAL, w/Return Spring | 0 |
|
$29.2100 | Buy Now |