-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1999
|
Newark | Trimmer, 12 Turn 20R, Track Resistance:20Ohm, No. Of Turns:12Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3266 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3266W-1-200LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.3000 / $3.7900 | Buy Now |
DISTI #
84AC3754
|
Newark | Trimmer-1/4In Sq Mt Cermet Rohs Compliant: Yes |Bourns 3266W-1-200LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.8600 | Buy Now |
DISTI #
3266W-200LF-ND
|
DigiKey | TRIMMER 20 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
103 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266W-1-200LF
|
Avnet Americas | Resistor Trimmer, Cermet, 20 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-200LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266W-1-200LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 20 OHMS 10% SQ W/Standoff Sealed RoHS: Compliant | 156 |
|
$1.9000 / $3.5800 | Buy Now |
DISTI #
V36:1790_06233688
|
Arrow Electronics | Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2217 | Americas - 6 |
|
$1.6530 / $2.3920 | Buy Now |
DISTI #
70408060
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 20 ohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-200LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.4500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube RoHS: Compliant |
300 In Stock |
|
$1.9500 / $3.1100 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 20 OHM, LEAD FREE | 458 |
|
$1.7600 / $3.2000 | Buy Now |
DISTI #
3266W-1-200LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN 20 OHMS 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 190 In Stock |
|
$1.8300 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3266W-1-200LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-200LF
Bourns Inc
Trimmer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2618 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 3266W-1-200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266W-1-200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266W-1-200A | Potentiometer, Cermet, 0.25W, 20ohm, 10% +/-Tol, -100,100ppm/Cel, 2517 | Bourns Inc | 3266W-1-200LF vs 3266W-1-200A |