Part Details for 3266W-1-202A by Bourns Inc
Overview of 3266W-1-202A by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 3266W-1-202A
3266W-1-202A CAD Models
3266W-1-202A Part Data Attributes:
|
3266W-1-202A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-202A
Bourns Inc
Potentiometer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 2517
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.45 mm | |
Lead Length | 4.78 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.85 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Tolerance | 10% |
Alternate Parts for 3266W-1-202A
This table gives cross-reference parts and alternative options found for 3266W-1-202A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266W-1-202A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJC26WB202K | Trimmer, Cermet, 0.25W, 2000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 2417 | Tokyo Cosmos Electric Co Ltd | 3266W-1-202A vs RJC26WB202K |