Part Details for 3266W-1-100LF by Bourns Inc
Overview of 3266W-1-100LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3266W-1-100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1993
|
Newark | Trimmer, 12 Turn 10R, Track Resistance:10Ohm, No. Of Turns:12Turns, Potentiometer Mounting:Through Hole, Product Range:Trimpot 3266 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Bourns 3266W-1-100LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$1.7300 / $2.2200 | Buy Now |
DISTI #
62J1277
|
Newark | Trimmer Potentiometer, 10 Ohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Ohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: Yes |Bourns 3266W-1-100LF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.0200 | Buy Now |
DISTI #
3266W-100LF-ND
|
DigiKey | TRIMMER 10 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
126 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266W-1-100LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 10 OHMS 10% SQ W/Standoff Sealed RoHS: Compliant | 216 |
|
$1.5800 / $2.1300 | Buy Now |
DISTI #
70154542
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 10 ohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-100LF RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 10 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube RoHS: Compliant |
69 In Stock |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
3266W-1-100LF
|
TTI | Trimmer Resistors - Through Hole 1/4IN 10 OHMS 10% SQ W/Standoff Sealed pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tube |
Americas - 100 In Stock |
|
$1.7000 / $2.1100 | Buy Now |
DISTI #
3266W-1-100LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 Ohm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-100LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
3266W-1-100LF
|
TME | Potentiometer: mounting, multiturn, 10Ω, 250mW, ±10%, linear, THT Min Qty: 200 | 0 |
|
$2.4300 | RFQ |
Part Details for 3266W-1-100LF
3266W-1-100LF CAD Models
3266W-1-100LF Part Data Attributes
|
3266W-1-100LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-100LF
Bourns Inc
Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3266W-1-100LF
This table gives cross-reference parts and alternative options found for 3266W-1-100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266W-1-100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266W-1-100A | Potentiometer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 2517 | Bourns Inc | 3266W-1-100LF vs 3266W-1-100A |