Part Details for 3266W-1-102 by Bourns Inc
Overview of 3266W-1-102 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3266W-1-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1435
|
Newark | Trimmer-1/4In Sq Mt Cermet Rohs Compliant: No |Bourns 3266W-1-102 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.7700 | Buy Now |
DISTI #
44F3530
|
Newark | Trimmer Potentiometer, 1Kohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mw Rohs Compliant: No |Bourns 3266W-1-102 Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
3266W-102-ND
|
DigiKey | TRIMMER 1K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
384 In Stock |
|
$2.9543 / $5.9100 | Buy Now |
DISTI #
3266W-1-102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266W-1-102) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 100 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
44F3530
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube - Bulk (Alt: 44F3530) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$2.5800 / $2.9700 | Buy Now |
DISTI #
652-3266W-1-102
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 1Kohms 10% SQ W/Standoff Sealed RoHS: Not Compliant | 500 |
|
$2.4600 / $4.9600 | Buy Now |
DISTI #
70155309
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 1 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-102 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3800 / $3.9800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube |
2798 In Stock |
|
$2.3600 / $4.3200 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 45 |
|
$1.4062 / $2.2500 | Buy Now |
Part Details for 3266W-1-102
3266W-1-102 CAD Models
3266W-1-102 Part Data Attributes
|
3266W-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-102
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |