-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8894
|
Newark | Trimmer, Pot, 12K, 12Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:12Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series, Msl:- Rohs Compliant: Yes |Bourns 3266W-1-123LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $4.3700 | Buy Now |
DISTI #
3266W-1-123LF-ND
|
DigiKey | TRIMMER 12K OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2076 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266W-1-123LF
|
Avnet Americas | Resistor Trimmer, Cermet, 12 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-123LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266W-1-123LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 12Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 1964 |
|
$1.6000 / $4.2000 | Buy Now |
DISTI #
70408125
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 12 Kilohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-123LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $4.2400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 12K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube RoHS: Compliant | 0 |
|
$1.6100 / $4.4200 | Buy Now |
DISTI #
3266W-1-123LF
|
Avnet Americas | Resistor Trimmer, Cermet, 12 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-123LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1960 |
|
$3.6284 / $3.7794 | Buy Now |
DISTI #
3266W-1-123LF
|
Avnet Americas | Resistor Trimmer, Cermet, 12 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-123LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
Bourns 3266W-1-123LF
|
PEI Genesis | Trimmer Ress | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy