-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X8895
|
Newark | Trimmer, Pot, 2M, 12Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series, Qualification:-Rohs Compliant: Yes |Bourns 3266W-1-205LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.4200 | Buy Now |
DISTI #
62J1289
|
Newark | Res, Trimmer, Top Adj, 2M, 12Turn, Th, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Mohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:3266 Series Rohs Compliant: Yes |Bourns 3266W-1-205LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.9700 | Buy Now |
DISTI #
118-3266W-1-205LF-ND
|
DigiKey | TRIMMER 2M OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266W-1-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-205LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
652-3266W-1-205LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 2Mohms 10% SQ W/Standoff Sealed RoHS: Compliant | 2262 |
|
$1.9000 / $3.5600 | Buy Now |
DISTI #
70408126
|
RS | 1/4" Sq, Thru-Hole, TRIMMER, 2 Megaohms, Cermet, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-205LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.4100 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 2M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube RoHS: Compliant |
386 In Stock |
|
$1.6700 / $2.2700 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.25W, 2000000OHM, 10% +/-TOL, -100,100PPM/CEL, 12 TURN(S), 2618 | 500 |
|
$1.7600 / $3.2000 | Buy Now |
DISTI #
3266W-1-205LF
|
TTI | Trimmer Resistors - Through Hole 1/4" 2Mohms 10% SQ W/Standoff Sealed RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$1.6500 / $1.7900 | Buy Now |
DISTI #
3266W-1-205LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 MOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-205LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy