Part Details for 3266W-1-501 by Bourns Inc
Overview of 3266W-1-501 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3266W-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3266W-501-ND
|
DigiKey | TRIMMER 500 OHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
219 In Stock |
|
$2.9543 / $5.9100 | Buy Now |
DISTI #
3266W-1-501
|
Avnet Americas | Res Cermet Trimmer 500 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube - Rail/Tube (Alt: 3266W-1-501) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4375 / $2.7690 | Buy Now |
DISTI #
652-3266W-1-501
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4IN 500 OHMS 10% SQ W/Standoff Sealed RoHS: Not Compliant | 75 |
|
$2.4600 / $5.7800 | Buy Now |
DISTI #
73646981
|
RS | TRIMMER-1/4in SQ MT CERMET | Bourns 3266W-1-501 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.7800 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube | Alternative Product Available |
|
$2.4900 / $3.8400 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 207 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 10±%, 100ppm | 2609 |
|
$1.2250 / $2.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 10±%, 100ppm | 4 |
|
$2.0547 / $2.7396 | Buy Now |
Part Details for 3266W-1-501
3266W-1-501 CAD Models
3266W-1-501 Part Data Attributes
|
3266W-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-501
Bourns Inc
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3266W-1-501
This table gives cross-reference parts and alternative options found for 3266W-1-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266W-1-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266W-1-501A | Potentiometer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 2517 | Bourns Inc | 3266W-1-501 vs 3266W-1-501A |