Part Details for 3266W-1-504LF by Bourns Inc
Overview of 3266W-1-504LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3266W-1-504LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J1296
|
Newark | Trimmer Potentiometer, 500Kohm 12Turn Through Hole, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Power Rating:250Mwrohs Compliant: Yes |Bourns 3266W-1-504LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$2.0000 / $2.3700 | Buy Now |
DISTI #
3266W-504LF-ND
|
DigiKey | TRIMMER 500KOHM 0.25W PC PIN TOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
595 In Stock |
|
$1.8382 / $4.2000 | Buy Now |
DISTI #
3266W-1-504LF
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: 3266W-1-504LF) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6250 / $1.8460 | Buy Now |
DISTI #
62J1296
|
Avnet Americas | Resistor Trimmer, Cermet, 500 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Through Hole - Bulk (Alt: 62J1296) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 92 Partner Stock |
|
$2.6700 / $3.9500 | Buy Now |
DISTI #
652-3266W-1-504LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 1/4" 500Kohms 10% SQ W/Standoff Sealed RoHS: Compliant | 970 |
|
$2.0300 / $3.8000 | Buy Now |
DISTI #
70153825
|
RS | Trimmer, Cermet, Rest 500 Kilohms, PCB, 12 Turns, Pwr-Rtg 0.25W | Bourns 3266W-1-504LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 172 |
|
$2.8500 / $3.8000 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube RoHS: Compliant |
800 In Stock |
|
$1.7700 / $2.4700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 500000 ohm | 674 |
|
$1.5190 / $3.1000 | Buy Now |
|
Quest Components | RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 500000 ohm | 40 |
|
$3.1000 / $4.6500 | Buy Now |
Part Details for 3266W-1-504LF
3266W-1-504LF CAD Models
3266W-1-504LF Part Data Attributes
|
3266W-1-504LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3266W-1-504LF
Bourns Inc
Trimmer, Cermet, 0.25W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2618, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Multi-Turn | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.24 mm | |
Package Length | 6.71 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 500000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3266W-1-504LF
This table gives cross-reference parts and alternative options found for 3266W-1-504LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3266W-1-504LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3266W-1-504A | Potentiometer, Cermet, 0.25W, 500000ohm, 10% +/-Tol, -100,100ppm/Cel, 2517 | Bourns Inc | 3266W-1-504LF vs 3266W-1-504A |