-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27236-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
23855 In Stock |
|
$0.2792 / $0.5800 | Buy Now |
DISTI #
326878
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 326878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 3764 |
|
$0.1933 | Buy Now |
DISTI #
50F3215
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 50F3215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 9780 Partner Stock |
|
$0.4690 / $0.7490 | Buy Now |
DISTI #
571-326878
|
Mouser Electronics | Terminals #6 RING TONGUE RoHS: Compliant | 113 |
|
$0.3110 / $0.6600 | Buy Now |
DISTI #
70085071
|
RS | Terminal Ring Tongue, 22-16AWG, MIL 6, Straight Closed Barrel, PIDG Series | TE Connectivity 326878 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1580 |
|
$0.3890 / $0.5800 | Buy Now |
|
Future Electronics | PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2630 | Buy Now |
DISTI #
AMP326878
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 6 | Americas - 1625 in Stock |
|
$0.3333 / $0.4214 | Buy Now |
|
Onlinecomponents.com | PIDG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
3259 In Stock |
|
$0.2708 / $0.4703 | Buy Now |
|
Bristol Electronics | 689 |
|
RFQ | ||
|
Bristol Electronics | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
326878
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
326878
TE Connectivity
PIDG R 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |