Part Details for 3269W-1-102LF by Bourns Inc
Overview of 3269W-1-102LF by Bourns Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-1-102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2026
|
Newark | Trimmer, Smd, 12 Turn 1K, Track Resistance:1Kohm, No. Of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3269 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3269W-1-102LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118 |
|
$2.8700 / $5.0600 | Buy Now |
DISTI #
32K7727
|
Newark | Trimmer Potentiometer 1Kohm 12Turn Smd, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:12Turns, Product Range:3269 Series Rohs Compliant: Yes |Bourns 3269W-1-102LF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
3269W-1-102LF-ND
|
DigiKey | TRIMMER 1K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 11 Weeks Container: Tube |
550 In Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269W-1-102LF
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-102LF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 19 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269W-1-102LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 1Kohms 10% Vertical Adjust RoHS: Compliant | 1721 |
|
$2.4300 / $4.8100 | Buy Now |
DISTI #
V36:1790_06233250
|
Arrow Electronics | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1914 | Americas - 2 |
|
$2.4190 / $4.7210 | Buy Now |
DISTI #
70153899
|
RS | 1/4" Sq, SMD, TRIMMER, Cermet, 12 Turns, 1 Kilohms | Bourns 3269W-1-102LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$4.1400 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant |
75 In Stock 400 On Order |
|
$2.1300 / $4.1900 | Buy Now |
DISTI #
80935481
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 78 Package Multiple: 78 Date Code: 2417 | Americas - 78 |
|
$3.9879 | Buy Now |
DISTI #
76841566
|
Verical | Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 20 Package Multiple: 10 Date Code: 2349 | Americas - 70 |
|
$5.5497 | Buy Now |
Part Details for 3269W-1-102LF
3269W-1-102LF CAD Models
3269W-1-102LF Part Data Attributes
|
3269W-1-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-102LF
Bourns Inc
Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269W-1-102LF
This table gives cross-reference parts and alternative options found for 3269W-1-102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269W-2-102LF | Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269W-1-102LF vs 3269W-2-102LF |
3269W-2-102 | Trimmer, Cermet, 0.25W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | Bourns Inc | 3269W-1-102LF vs 3269W-2-102 |