-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2029
|
Newark | Trimmer, Smd, 12 Turn 2K, Track Resistance:2Kohm, No. Of Turns:12Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot 3269 Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns 3269W-1-202LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86 |
|
$2.6600 / $4.7400 | Buy Now |
DISTI #
3269W-1-202LF-ND
|
DigiKey | TRIMMER 2K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 10 Weeks Container: Tube |
71 In Stock |
|
$2.4392 / $4.8800 | Buy Now |
DISTI #
3269W-1-202LF
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-202LF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 100 |
|
$2.0125 / $2.2862 | Buy Now |
DISTI #
652-3269W-1-202LF
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 2Kohms 10% Vertical Adjust RoHS: Compliant | 549 |
|
$2.4200 / $4.5600 | Buy Now |
DISTI #
V36:1790_06233337
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 47 |
|
$1.4933 / $1.9206 | Buy Now |
DISTI #
V99:2348_06233337
|
Arrow Electronics | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2142 | Americas - 37 |
|
$2.1620 / $3.1560 | Buy Now |
DISTI #
70153902
|
RS | Trimmer, Cermet, Rest 2 Kilohms, SMD,12 Turns, Pwr-Rtg 0.25W | Bourns 3269W-1-202LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$3.4200 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Compliant |
220 In Stock |
|
$1.9300 / $3.1100 | Buy Now |
DISTI #
66772070
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 20 Package Multiple: 10 Date Code: 2148 | Americas - 220 |
|
$2.7178 / $4.1192 | Buy Now |
DISTI #
68485937
|
Verical | Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube Min Qty: 49 Package Multiple: 49 Date Code: 2318 | Americas - 49 |
|
$4.0495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3269W-1-202LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-202LF
Bourns Inc
Trimmer, Cermet, 0.25W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |