Part Details for 3269W-1-203 by Bourns Inc
Overview of 3269W-1-203 by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269W-1-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3269W-1-203-ND
|
DigiKey | TRIMMER 20K OHM 0.25W GW TOP ADJ Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1328 | Buy Now |
DISTI #
3269W-1-203
|
Avnet Americas | Resistor Trimmer, Cermet, 20 kOhm, ± 10%, 250 mW, 12 Turn, Multi Turn, Surface Mount - Rail/Tube (Alt: 3269W-1-203) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0250 / $3.4364 | Buy Now |
DISTI #
652-3269W-1-203
|
Mouser Electronics | Trimmer Resistors - SMD 1/4" 20Kohms 10% Vertical Adjust RoHS: Not Compliant | 99 |
|
$4.3300 / $8.0700 | Buy Now |
DISTI #
73646871
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269W-1-203 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube |
16 In Stock |
|
$4.3500 / $8.7300 | Buy Now |
DISTI #
51538055
|
Verical | Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1410 | Americas - 15 |
|
$11.3524 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 300V, 10±%, 100ppm | 25 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 300V, 10±%, 100ppm | 880 |
|
$1.3455 / $3.5880 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 300V, 10±%, 100ppm | 420 |
|
$1.5157 / $3.6744 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 20K Ohm, 300V, 10±%, 100ppm | 4 |
|
$2.1000 / $3.1500 | Buy Now |
Part Details for 3269W-1-203
3269W-1-203 CAD Models
3269W-1-203 Part Data Attributes:
|
3269W-1-203
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269W-1-203
Bourns Inc
Trimmer, Cermet, 0.25W, 20000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269W-1-203
This table gives cross-reference parts and alternative options found for 3269W-1-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269W-1-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84WR20KLFTR | Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 3269W-1-203 vs 84WR20KLFTR |
84WR20KLF | Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 3269W-1-203 vs 84WR20KLF |