Part Details for 3269X-1-501 by Bourns Inc
Overview of 3269X-1-501 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3269X-1-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F5176
|
Newark | Trimmer-Smd 1/4In Sq Mt Cermet /Tube Packaging |Bourns 3269X-1-501 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $4.3100 | Buy Now |
DISTI #
3269X-1-501-ND
|
DigiKey | TRIMMER 500 OHM 0.25W GW SIDE Min Qty: 100 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1328 | Buy Now |
DISTI #
3269X-1-501
|
Avnet Americas | 3269 1/4 Inch Square Trimpot 500 Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Surface Mount Tube - Rail/Tube (Alt: 3269X-1-501) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.0250 / $3.4364 | Buy Now |
DISTI #
652-3269X-1-501
|
Mouser Electronics | Trimmer Resistors - SMD 1/4IN 500 OHMS 10% Horizontal Adjust RoHS: Not Compliant | 0 |
|
$3.7500 / $6.1900 | Order Now |
DISTI #
73646918
|
RS | TRIMMER-SMD 1/4in SQ MT CERMET | Bourns 3269X-1-501 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2000 / $4.9400 | RFQ |
|
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube | 0 |
|
$3.0900 / $4.7700 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 500 Ohm, 300V, 10±%, 100ppm | 424 |
|
$1.5950 / $2.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 70 |
|
$2.5000 / $3.8500 | Buy Now |
|
ES Components | BOURNS 3269X-1-501 | 73 in Stock |
|
RFQ | |
|
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD Tube | 0 |
|
$3.0900 / $4.7700 | Buy Now |
Part Details for 3269X-1-501
3269X-1-501 CAD Models
3269X-1-501 Part Data Attributes:
|
3269X-1-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3269X-1-501
Bourns Inc
Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 6 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.44 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2525 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 3269X-1-501
This table gives cross-reference parts and alternative options found for 3269X-1-501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3269X-1-501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3269X-1-501LF | Trimmer, Cermet, 0.25W, 500ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2525, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 3269X-1-501 vs 3269X-1-501LF |