Part Details for 327-5010-025 by Amphenol Corporation
Overview of 327-5010-025 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 327-5010-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-327-5010-025
|
Mouser Electronics | High Speed / Modular Connectors CONNECTOR LEAD FREE BACKPLANE RoHS: Not Compliant | 0 |
|
$17.9100 / $23.3900 | Order Now |
Part Details for 327-5010-025
327-5010-025 CAD Models
327-5010-025 Part Data Attributes:
|
327-5010-025
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
327-5010-025
Amphenol Corporation
Board Connector, 110 Contact(s), 11 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 11 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.85 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |