Part Details for 32701-000501-100-RS by iEi Integration Corporation
Overview of 32701-000501-100-RS by iEi Integration Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32701-000501-100-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-32701000501100RS
|
Mouser Electronics | DC Power Cords POWER CORD, AMERICA CODE(UL), , 2, 1500MM, 18AWG, (A)PLUG:SM-001,7A 125V, (B)CONNECTOR:C5(SM-112,7A 125V), , , , , , , , CABLE SPEC:SVT, , , Self-Man, CCL, RoHS RoHS: Compliant | 0 |
|
$12.4500 / $13.3300 | Order Now |
|
Neutron USA | Power cord | 1 |
|
$21.5200 | Buy Now |