Part Details for 3273070 (ALTERNATE: PTFIX 6/6X2 5-NS35 RD) by Phoenix Contact
Overview of 3273070 (ALTERNATE: PTFIX 6/6X2 5-NS35 RD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273070 (ALTERNATE: PTFIX 6/6X2 5-NS35 RD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212707
|
RS | Distribution Block, Vert. Aalignment/Supply, 7-Conn, 500V, 24A, PTFIX Series | Phoenix Contact 3273070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7 |
|
$2.3100 / $3.0000 | Buy Now |