Part Details for 3273105 by Phoenix Contact
Overview of 3273105 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273105-ND
|
DigiKey | PTFIX 6/12X2 5-NS35 PK Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0313 | Buy Now |
DISTI #
651-3273105
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 6/12X2, 5-NS35 PK RoHS: Compliant | 0 |
|
$3.9300 / $5.5500 | Order Now |
DISTI #
71848782
|
RS | Terminal block, PTFIX 6/12X2 5-NS35 PK | Phoenix Contact 3273105 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $5.5500 | RFQ |
|
Onlinecomponents.com | Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: pink - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.9200 / $5.7200 | Buy Now |
DISTI #
000000000005812959
|
Sager | DIN Rail Terminal Blocks PTFIX 6/12X2, 5-NS35 PK Min Qty: 8 | 0 |
|
$4.8300 / $5.6300 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 2200 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with vertical alignment and integrated supply - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - Push-in connection - number of connections: 13 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: pink - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.9200 / $5.7200 | Buy Now |
Part Details for 3273105
3273105 CAD Models
3273105 Part Data Attributes:
|
3273105
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3273105
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |