Part Details for 3273142 (ALTERNATE: PTFIX 6X2 5-NS35A BN) by Phoenix Contact
Overview of 3273142 (ALTERNATE: PTFIX 6X2 5-NS35A BN) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273142 (ALTERNATE: PTFIX 6X2 5-NS35A BN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71212560
|
RS | Distribution Block, Horz. Aalignment/Supply, 6-Conn, 500V, 24A, PTFIX Series | Phoenix Contact 3273142 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$1.8200 / $2.3100 | Buy Now |