Part Details for 3273600 by Phoenix Contact
Overview of 3273600 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3273600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273600-ND
|
DigiKey | PTFIX 10/6X4-NS35 GN Min Qty: 8 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4375 | Buy Now |
DISTI #
651-3273600
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35 GN RoHS: Compliant | 0 |
|
$3.4800 / $5.0900 | Order Now |
DISTI #
71848926
|
RS | Terminal block, PTFIX 10/6X4-NS35 GN | Phoenix Contact 3273600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$3.8600 / $5.0200 | Buy Now |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 28.6 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.5100 / $5.5400 | Buy Now |
DISTI #
000000000005972425
|
Sager | DIN Rail Terminal Blocks PTFIX 10/6X4-NS35 GN Min Qty: 8 | 0 |
|
$4.2600 / $4.9700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1600 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 7 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 28.6 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.5100 / $5.5400 | Buy Now |