Part Details for 3273920 by Phoenix Contact
Overview of 3273920 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3273920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3273920-ND
|
DigiKey | PTFIX 10/18X4-FE Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0538 | Buy Now |
DISTI #
651-3273920
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/18X4-FE RoHS: Compliant | 7 |
|
$7.0800 / $10.4700 | Buy Now |
DISTI #
71848886
|
RS | Terminal block, PTFIX 10/18X4-FE | Phoenix Contact 3273920 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1800 / $10.2600 | RFQ |
|
Onlinecomponents.com | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$7.1600 / $9.7400 | Buy Now |
DISTI #
000000000005972600
|
Sager | DIN Rail Terminal Blocks PTFIX 10/18X4-FE Min Qty: 8 | 0 |
|
$8.6900 / $10.1400 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 550 |
|
RFQ | |
|
Master Electronics | Distribution block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 21.7 mm - color: black/yellow - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$7.1600 / $9.7400 | Buy Now |