Part Details for 3274034 by Phoenix Contact
Overview of 3274034 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for 3274034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3274034-ND
|
DigiKey | PTFIX 10/18X4-G BU Min Qty: 8 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8725 | Buy Now |
DISTI #
651-3274034
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 10/18X4-G BU RoHS: Compliant | 0 |
|
$7.7200 / $10.9000 | Order Now |
DISTI #
71848809
|
RS | Terminal block, PTFIX 10/18X4-G BU | Phoenix Contact 3274034 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $11.1800 | RFQ |
|
Onlinecomponents.com | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: blue - mounting type: adhesive | 0 |
|
$7.8100 / $10.6200 | Buy Now |
DISTI #
000000000005972659
|
Sager | DIN Rail Terminal Blocks PTFIX 10/18X4-G BU Min Qty: 8 | 0 |
|
$9.4800 / $11.0700 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 1800 |
|
RFQ | |
|
Master Electronics | Distribution block - bridged internally - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - Push-in connection - number of connections: 19 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 64.8 mm - height: 22.7 mm - color: blue - mounting type: adhesive | 0 |
|
$7.8100 / $10.6200 | Buy Now |
Part Details for 3274034
3274034 CAD Models
3274034 Part Data Attributes
|
3274034
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274034
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact |