Part Details for 3274060 by Phoenix Contact
Overview of 3274060 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9441
|
Newark | Flange, Terminal Block, Grey, For Use With:Terminal Blocks, Accessory Type:Flange, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Phoenix Contact 3274060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.5090 / $0.7810 | Buy Now |
DISTI #
277-17482-ND
|
DigiKey | MOUNTING FLANGE W/SCREW-ON FIX G Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3748 In Stock |
|
$0.5431 / $0.7800 | Buy Now |
DISTI #
651-3274060
|
Mouser Electronics | Terminal Block Tools & Accessories PTFIX-F RoHS: Compliant | 2001 |
|
$0.5440 / $0.7700 | Buy Now |
DISTI #
V36:1790_18299554
|
Arrow Electronics | Connector Accessories Flange Straight Polyamide Gray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2337 | Americas - 4 |
|
$0.5301 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Flange - with screw-on fixing - width: 8.6 mm - height: 21.7 mm - color: gray - mounting type: Screw mounting |
940 In Stock |
|
$0.5190 / $0.6910 | Buy Now |
DISTI #
3274060
|
TTI | Terminal Block Tools & Accessories PTFIX-F RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 118 In Stock |
|
$0.5370 / $0.7340 | Buy Now |
DISTI #
000000000005626679
|
Sager | Terminal Block Tools & Accessories PTFIX-F Min Qty: 20 | 897 |
|
$0.6828 / $0.7966 | Buy Now |
|
Dynamic Solutions GmbH | Flange | 550 |
|
RFQ | |
DISTI #
2850287
|
element14 Asia-Pacific | FLANGE, TERMINAL BLOCK, GREY RoHS: Compliant Min Qty: 10 Container: Each | 194 |
|
$0.6050 / $0.8214 | Buy Now |
DISTI #
2850287
|
Farnell | FLANGE, TERMINAL BLOCK, GREY RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 194 |
|
$0.5359 / $0.7483 | Buy Now |
Part Details for 3274060
3274060 CAD Models
3274060 Part Data Attributes
|
3274060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274060
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |