Part Details for 3274150 by Phoenix Contact
Overview of 3274150 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16033-ND
|
DigiKey | DISTRIBUTION BLOCK YELLOW Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$4.3100 | Buy Now |
DISTI #
651-3274150
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AYE 2.5mm2 NS15 DIN HRZ RoHS: Compliant | 6 |
|
$4.9400 / $5.0400 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: yellow - mounting type: NS 15 RoHS: Compliant | 0 |
|
$5.0800 / $7.4900 | Buy Now |
DISTI #
000000000005654601
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AYE 2.5mm2 NS15 DIN HRZ Min Qty: 8 | 0 |
|
$6.3400 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 4000 |
|
RFQ | |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: yellow - mounting type: NS 15 RoHS: Compliant | 0 |
|
$5.0800 / $7.4900 | Buy Now |
Part Details for 3274150
3274150 CAD Models
3274150 Part Data Attributes
|
3274150
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274150
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |