Part Details for 3274160 by Phoenix Contact
Overview of 3274160 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3274160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16048-ND
|
DigiKey | DISTRIBUTION BLOCK VIOLET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$5.0394 / $7.0600 | Buy Now |
DISTI #
651-3274160
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AVT 2.5mm2 NS15 DIN HRZ RoHS: Compliant | 4 |
|
$4.9100 / $7.0600 | Buy Now |
DISTI #
V99:2348_19022360
|
Arrow Electronics | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1750 | Americas - 80 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: violet - mounting type: NS 15 | 14 Factory Stock |
|
$5.0800 / $7.4900 | Buy Now |
DISTI #
26126759
|
Verical | Conn Distribution Terminal Block 18 POS Spring Clamp DIN Rail/Panel Mount 24A Min Qty: 3 Package Multiple: 1 Date Code: 1750 | Americas - 80 |
|
$2.0800 | Buy Now |
DISTI #
000000000005654606
|
Sager | DIN Rail Terminal Blocks PTFIX 18X2,5-NS15AVT 2.5mm2 NS15 DIN HRZ Min Qty: 8 | 0 |
|
$6.3400 / $7.3900 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 740 |
|
RFQ | |
DISTI #
3242428
|
Farnell | TB, DISTRIBUTION BLOCK, 18P, 12AWG, VIO RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.8532 | Buy Now |
|
Master Electronics | Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: violet - mounting type: NS 15 | 14 Factory Stock |
|
$5.0800 / $7.4900 | Buy Now |
Part Details for 3274160
3274160 CAD Models
3274160 Part Data Attributes
|
3274160
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3274160
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |